Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1235-R68M
Order Code1828103
Product RangeSRP1235 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1235-R68M
Order Code1828103
Product RangeSRP1235 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Power Inductor Case13.9mm x 13.5mm x 3.7mm
Product RangeSRP1235 Series
DC Resistance Max0.0025ohm
Inductance Tolerance± 20%
Product Length13.9mm
Product Width13.5mm
Product Height3.7mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
13.9mm x 13.5mm x 3.7mm
DC Resistance Max
0.0025ohm
Product Length
13.9mm
Product Height
3.7mm
RMS Current (Irms)
28A
Saturation Current (Isat)
40A
Product Range
SRP1235 Series
Inductance Tolerance
± 20%
Product Width
13.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004125