Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1040-1R0M
Order Code2859111
Product RangeSRP1040 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1040-1R0M
Order Code2859111
Product RangeSRP1040 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeSRP1040 Series
Power Inductor Case11.8mm x 10.5mm x 4.2mm
DC Resistance Max0.0035ohm
Inductance Tolerance± 20%
Product Length11.8mm
Product Width10.5mm
Product Height4.2mm
SVHCNo SVHC (20-Jun-2016)
Alternatives for SRP1040-1R0M
3 Products Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP1040 Series
DC Resistance Max
0.0035ohm
Product Length
11.8mm
Product Height
4.2mm
RMS Current (Irms)
20A
Saturation Current (Isat)
28A
Power Inductor Case
11.8mm x 10.5mm x 4.2mm
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability