Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1040-150M
Order Code2112811
Product RangeSRP1040 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1040-150M
Order Code2112811
Product RangeSRP1040 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeSRP1040 Series
Power Inductor Case11.8mm x 10.5mm x 4.2mm
DC Resistance Max0.057ohm
Inductance Tolerance± 20%
Product Length11.8mm
Product Width10.5mm
Product Height4.2mm
Alternatives for SRP1040-150M
2 Products Found
Product Overview
The SRP1040 series shielded Power Inductor with iron core and tin/copper termination. It has enamelled copper wire winding.
- 4.2mm Unit height
- -55 to 150°C Operating temperature range
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP1040 Series
DC Resistance Max
0.057ohm
Product Length
11.8mm
Product Height
4.2mm
RMS Current (Irms)
5A
Saturation Current (Isat)
7A
Power Inductor Case
11.8mm x 10.5mm x 4.2mm
Inductance Tolerance
± 20%
Product Width
10.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006056
Product traceability