Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0620-R68K
Order Code3410623RL
Product RangeSRP0620 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0620-R68K
Order Code3410623RL
Product RangeSRP0620 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeSRP0620 Series
DC Resistance Max0.0071ohm
Inductance Tolerance± 10%
Product Length7.1mm
Product Width6.7mm
Product Height2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP0620 Series
Inductance Tolerance
± 10%
Product Width
6.7mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
13A
Saturation Current (Isat)
24A
DC Resistance Max
0.0071ohm
Product Length
7.1mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000805
Product traceability