Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0620-4R7K
Order Code3410629
Product RangeSRP0620 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0620-4R7K
Order Code3410629
Product RangeSRP0620 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangeSRP0620 Series
Power Inductor Case7.1mm x 6.7mm x 2mm
DC Resistance Max0.0396ohm
Inductance Tolerance± 10%
Product Length7.1mm
Product Width6.7mm
Product Height2mm
SVHCNo SVHC (20-Jun-2016)
Alternatives for SRP0620-4R7K
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP0620 Series
DC Resistance Max
0.0396ohm
Product Length
7.1mm
Product Height
2mm
RMS Current (Irms)
5.7A
Saturation Current (Isat)
7.7A
Power Inductor Case
7.1mm x 6.7mm x 2mm
Inductance Tolerance
± 10%
Product Width
6.7mm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035