Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0515-6R8K
Order Code3410591
Product RangeSRP0515 Series
Technical Datasheet
180 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | £0.728 |
50+ | £0.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£3.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0515-6R8K
Order Code3410591
Product RangeSRP0515 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeSRP0515 Series
Power Inductor Case5.4mm x 5.1mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 10%
Product Length5.4mm
Product Width5.1mm
Product Height1.5mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP0515 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
4.2A
Power Inductor Case
5.4mm x 5.1mm x 1.5mm
DC Resistance Max
0.13ohm
Product Length
5.4mm
Product Height
1.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability