Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0510-2R2K
Order Code3463509
Product RangeSRP0510 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0510-2R2K
Order Code3463509
Product RangeSRP0510 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeSRP0510 Series
Inductor Case / Package-
Power Inductor Case5.4mm x 5.1mm x 1mm
DC Resistance Max0.075ohm
Inductance Tolerance± 10%
Product Length5.4mm
Product Width5.1mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Alternatives for SRP0510-2R2K
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP0510 Series
Power Inductor Case
5.4mm x 5.1mm x 1mm
Inductance Tolerance
± 10%
Product Width
5.1mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
5A
Inductor Case / Package
-
DC Resistance Max
0.075ohm
Product Length
5.4mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability