Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0410-R47K
Order Code3463494
Product RangeSRP0410 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0410-R47K
Order Code3463494
Product RangeSRP0410 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)9.2A
Product RangeSRP0410 Series
Inductor Case / Package-
DC Resistance Max0.0353ohm
Inductance Tolerance± 10%
Product Length4.4mm
Product Width4.1mm
Product Height1mm
Alternatives for SRP0410-R47K
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP0410 Series
DC Resistance Max
0.0353ohm
Product Length
4.4mm
Product Height
1mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
9.2A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.1mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability