Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0315-1R0K
Order Code3463489
Product RangeSRP0315 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0315-1R0K
Order Code3463489
Product RangeSRP0315 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeSRP0315 Series
Power Inductor Case3.4mm x 3.1mm x 1.5mm
DC Resistance Max0.0281ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height1.5mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP0315-1R0K
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP0315 Series
DC Resistance Max
0.0281ohm
Product Length
3.4mm
Product Height
1.5mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
6.5A
Power Inductor Case
3.4mm x 3.1mm x 1.5mm
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability