Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6028-R90Y
Order Code2428240
Product RangeSRN6028 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028-R90Y
Order Code2428240
Product RangeSRN6028 Series
Technical Datasheet
Inductance900nH
RMS Current (Irms)4.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.7A
Product RangeSRN6028 Series
Power Inductor Case6mm x 6mm x 2.8mm
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2.8mm
Technical Specifications
Inductance
900nH
Inductor Construction
Semishielded
Product Range
SRN6028 Series
DC Resistance Max
0.017ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
6.7A
Power Inductor Case
6mm x 6mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
6mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000392