Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6028-1R5Y
Order Code2428241
Product RangeSRN6028 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028-1R5Y
Order Code2428241
Product RangeSRN6028 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.1A
Power Inductor Case6mm x 6mm x 2.8mm
Product RangeSRN6028 Series
DC Resistance Max0.021ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2.8mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
0.021ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
5.1A
Product Range
SRN6028 Series
Inductance Tolerance
± 30%
Product Width
6mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000392
Product traceability