Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-3R3M
Order Code2932126RL
Product RangeSRN5040TA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-3R3M
Order Code2932126RL
Product RangeSRN5040TA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.4A
Product RangeSRN5040TA Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.9mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
DC Resistance Max
0.024ohm
Product Length
4.95mm
Product Height
3.9mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4.4A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032