Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-330M
Order Code2932120
Product RangeSRN5020TA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-330M
Order Code2932120
Product RangeSRN5020TA Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)800mA
Product RangeSRN5020TA Series
Power Inductor Case5mm x 5mm x 1.8mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.335ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.8mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
SRN5020TA Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
800mA
Saturation Current (Isat)
800mA
Power Inductor Case
5mm x 5mm x 1.8mm
DC Resistance Max
0.335ohm
Product Length
5mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174
Product traceability