Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5020-6R8M
Order Code2329242
Product RangeSRN5020 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020-6R8M
Order Code2329242
Product RangeSRN5020 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeSRN5020 Series
Power Inductor Case5mm x 5mm x 2mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.108ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRN5020 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.6A
Power Inductor Case
5mm x 5mm x 2mm
DC Resistance Max
0.108ohm
Product Length
5mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
Product traceability