Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5020-3R3M
Order Code2329239
Product RangeSRN5020 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020-3R3M
Order Code2329239
Product RangeSRN5020 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.4A
Power Inductor Case5mm x 5mm x 2mm
Product RangeSRN5020 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
Product Overview
The SRN5020 series magnetic epoxy resin semi-shielded Power Inductor with ferrite core and tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- High rated current
- 2mm Maximum component height
- Halogen-free
- -25 to 120°C Operating temperature range
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 2mm
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.4A
Product Range
SRN5020 Series
DC Resistance Max
0.058ohm
Product Length
5mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
Product traceability