Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5020-1R5Y
Order Code2329235
Product RangeSRN5020 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020-1R5Y
Order Code2329235
Product RangeSRN5020 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.35A
Power Inductor Case5mm x 5mm x 2mm
Product RangeSRN5020 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.031ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 2mm
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3.35A
Product Range
SRN5020 Series
DC Resistance Max
0.031ohm
Product Length
5mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018