Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018-6R8M
Order Code2329229RL
Product RangeSRN4018 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-6R8M
Order Code2329229RL
Product RangeSRN4018 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Product RangeSRN4018 Series
Inductor Case / Package-
DC Resistance Max0.118ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
Alternatives for SRN4018-6R8M
1 Product Found
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
SRN4018 Series
DC Resistance Max
0.118ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001