Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018-1R2Y
Order Code2329216
Product RangeSRN4018 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-1R2Y
Order Code2329216
Product RangeSRN4018 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)4A
Product RangeSRN4018 Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.8mm
Technical Specifications
Inductance
1.2µH
Inductor Construction
Semishielded
Product Range
SRN4018 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4A
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.025ohm
Product Length
4mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001