Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4012TA-6R8M
Order Code2616881
Product RangeSRN4012TA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012TA-6R8M
Order Code2616881
Product RangeSRN4012TA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeSRN4012TA Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SRN4012TA-6R8M from Bourns is a SRN4012TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 6.8µH at 100KHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 0.125ohm (±20%)
- RMS current (Irms) is 1.3A
- Saturation current (Isat) is 0.9A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 4mm x 4mm x 1.2mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
SRN4012TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
900mA
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
0.125ohm
Product Length
4mm
Product Height
1.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077