Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015TA-1R0Y
Order Code2616864
Product RangeSRN3015TA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015TA-1R0Y
Order Code2616864
Product RangeSRN3015TA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeSRN3015TA Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
Product Overview
The SRN3015TA-1R0Y from Bourns is a SRN3015TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 1µH at 100KHz / 0.1 V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.03ohm (±20%)
- RMS current (Irms) is 2.2A
- Saturation current (Isat) is 2.2A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 3mm x 3mm x 1.5mm
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN3015TA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2A
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.03ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053