Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3010-1R0Y
Order Code2329200
Product RangeSRN3010 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010-1R0Y
Order Code2329200
Product RangeSRN3010 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.3A
Product RangeSRN3010 Series
Power Inductor Case3mm x 3mm x 1mm
Inductor Case / Package-
DC Resistance Max0.063ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1mm
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN3010 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.3A
Power Inductor Case
3mm x 3mm x 1mm
DC Resistance Max
0.063ohm
Product Length
3mm
Product Height
1mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068