Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2510F-R47M
Order Code2917556
Product RangeSRN2510F Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2510F-R47M
Order Code2917556
Product RangeSRN2510F Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)7A
Product RangeSRN2510F Series
Power Inductor Case2.5mm x 2mm x 1mm
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
SRN2510F Series
DC Resistance Max
0.035ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
7A
Power Inductor Case
2.5mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability