Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2012-R47M
Order Code2428188
Product RangeSRN2012 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2012-R47M
Order Code2428188
Product RangeSRN2012 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)2.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.5A
Product RangeSRN2012 Series
Power Inductor Case2mm x 1.6mm x 1.2mm
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
SRN2012 Series
DC Resistance Max
0.046ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
3.5A
Power Inductor Case
2mm x 1.6mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
Product traceability