Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2010-R24M
Order Code2428182RL
Product RangeSRN2010 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010-R24M
Order Code2428182RL
Product RangeSRN2010 Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)4.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.1A
Product RangeSRN2010 Series
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.02mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
240nH
Inductor Construction
Semishielded
Product Range
SRN2010 Series
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
4.4A
Saturation Current (Isat)
5.1A
DC Resistance Max
0.028ohm
Product Length
2mm
Product Height
1.02mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability