Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2009T-4R7M
Order Code2808274
Product RangeSRN2009T Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2009T-4R7M
Order Code2808274
Product RangeSRN2009T Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)750mA
Inductor ConstructionSemishielded
Saturation Current (Isat)750mA
Product RangeSRN2009T Series
Power Inductor Case2mm x 1.6mm x 0.95mm
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.95mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN2009T Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
750mA
Saturation Current (Isat)
750mA
Power Inductor Case
2mm x 1.6mm x 0.95mm
DC Resistance Max
0.4ohm
Product Length
2mm
Product Height
0.95mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability