Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF3216-221Y
Order Code2329181
Product RangeSRF3216 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216-221Y
Order Code2329181
Product RangeSRF3216 Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeSRF3216 Series
Impedance220ohm
Common Mode Filter Case3.2mm x 1.6mm x 2mm
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Qualification-
Technical Specifications
DC Current Rating
300mA
Product Range
SRF3216 Series
Common Mode Filter Case
3.2mm x 1.6mm x 2mm
Product Width
1.6mm
Qualification
-
Inductance
-
Impedance
220ohm
Product Length
3.2mm
Product Height
2mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability