Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0602-820Y
Order Code2329174
Product RangeSRF0602 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0602-820Y
Order Code2329174
Product RangeSRF0602 Series
Technical Datasheet
DC Current Rating300mA
Inductance82µH
Product RangeSRF0602 Series
Impedance220ohm
Common Mode Filter Case6.5mm x 3.6mm x 1.65mm
Product Length6.5mm
Product Width3.6mm
Product Height1.65mm
Qualification-
Technical Specifications
DC Current Rating
300mA
Product Range
SRF0602 Series
Common Mode Filter Case
6.5mm x 3.6mm x 1.65mm
Product Width
3.6mm
Qualification
-
Inductance
82µH
Impedance
220ohm
Product Length
6.5mm
Product Height
1.65mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103