Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0602-221Y
Order Code2329172RL
Product RangeSRF0602 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0602-221Y
Order Code2329172RL
Product RangeSRF0602 Series
Technical Datasheet
DC Current Rating300mA
Inductance220µH
Product RangeSRF0602 Series
Impedance600ohm
Product Length6.5mm
Product Width3.6mm
Product Height1.65mm
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC Current Rating
300mA
Product Range
SRF0602 Series
Product Length
6.5mm
Product Height
1.65mm
SVHC
No SVHC (15-Jan-2018)
Inductance
220µH
Impedance
600ohm
Product Width
3.6mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
Product traceability