Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0504-402Y
Order Code2329168
Product RangeSRF0504 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-402Y
Order Code2329168
Product RangeSRF0504 Series
Technical Datasheet
DC Current Rating200mA
Inductance2.8µH
Product RangeSRF0504 Series
Impedance4kohm
Common Mode Filter Case5.2mm x 5mm x 4.8mm
Product Length5.2mm
Product Width5mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC Current Rating
200mA
Product Range
SRF0504 Series
Common Mode Filter Case
5.2mm x 5mm x 4.8mm
Product Width
5mm
Qualification
-
Inductance
2.8µH
Impedance
4kohm
Product Length
5.2mm
Product Height
4.8mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005