Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRE6603-220M
Order Code1828195
Product RangeSRE6603 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRE6603-220M
Order Code1828195
Product RangeSRE6603 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Power Inductor Case6.6mm x 4.45mm x 1.27mm
Product RangeSRE6603 Series
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height1.27mm
Alternatives for SRE6603-220M
2 Products Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 4.45mm x 1.27mm
DC Resistance Max
0.11ohm
Product Length
6.6mm
Product Height
1.27mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
300mA
Product Range
SRE6603 Series
Inductance Tolerance
± 20%
Product Width
4.45mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002