Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-2923UC30C-2
Order Code2990039
Product RangeSinglFuse SF-2923UC-C
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2923UC30C-2
Order Code2990039
Product RangeSinglFuse SF-2923UC-C
Technical Datasheet
Fuse Current30A
Voltage Rating VAC600VAC
Voltage Rating VDC80VDC
Blow CharacteristicHigh Inrush Current Withstand
Product RangeSinglFuse SF-2923UC-C
Fuse Case Style2923
Breaking Capacity Current AC-
Breaking Capacity Current DC450A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
30A
Voltage Rating VDC
80VDC
Product Range
SinglFuse SF-2923UC-C
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Voltage Rating VAC
600VAC
Blow Characteristic
High Inrush Current Withstand
Fuse Case Style
2923
Breaking Capacity Current DC
450A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000415
Product traceability