Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1210S300W-2
Order Code2855106
Product RangeSinglFuse SF-1210SxxxW
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1210S300W-2
Order Code2855106
Product RangeSinglFuse SF-1210SxxxW
Technical Datasheet
Fuse Current3A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC65VDC
Fuse Case Style1210 [3225 Metric]
Product RangeSinglFuse SF-1210SxxxW
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
125VAC
Fuse Case Style
1210 [3225 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (20-Jun-2016)
Blow Characteristic
Slow Blow
Voltage Rating VDC
65VDC
Product Range
SinglFuse SF-1210SxxxW
Breaking Capacity Current DC
100A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0258
Product traceability