Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0603S350M-2
Order Code2849314
Product RangeSinglFuse SF-0603SxxxM
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603S350M-2
Order Code2849314
Product RangeSinglFuse SF-0603SxxxM
Technical Datasheet
Fuse Current3.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Fuse Current
3.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (27-Jun-2024)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32VDC
Product Range
SinglFuse SF-0603SxxxM
Breaking Capacity Current DC
35A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability