Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR7045-6R8M
Order Code2329166
Product RangeSDR7045 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR7045-6R8M
Order Code2329166
Product RangeSDR7045 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.25A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.7A
Product RangeSDR7045 Series
Power Inductor Case7mm x 7mm x 4.5mm
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
SDR7045 Series
DC Resistance Max
0.054ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
2.25A
Saturation Current (Isat)
2.7A
Power Inductor Case
7mm x 7mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008