Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR7045-331K
Order Code2329158
Product RangeSDR7045 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR7045-331K
Order Code2329158
Product RangeSDR7045 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)420mA
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Power Inductor Case7mm x 7mm x 4.5mm
Product RangeSDR7045 Series
DC Resistance Max1.24ohm
Inductance Tolerance± 10%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Power Inductor Case
7mm x 7mm x 4.5mm
DC Resistance Max
1.24ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
400mA
Product Range
SDR7045 Series
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008