Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR7045-221K
Order Code2329155
Product RangeSDR7045 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR7045-221K
Order Code2329155
Product RangeSDR7045 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)480mA
Product RangeSDR7045 Series
DC Resistance Max0.93ohm
Inductance Tolerance± 10%
Product Length7mm
Product Width7mm
Product Height4.5mm
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SDR7045 Series
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
500mA
Saturation Current (Isat)
480mA
DC Resistance Max
0.93ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability