Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR2207-2R7ML
Order Code2329076
Product RangeSDR2207 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-2R7ML
Order Code2329076
Product RangeSDR2207 Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)10A
Inductor ConstructionUnshielded
Saturation Current (Isat)20A
Product RangeSDR2207 Series
Power Inductor Case22mm x 15mm x 7mm
DC Resistance Max7000µohm
Inductance Tolerance± 20%
Product Length22mm
Product Width15mm
Product Height7mm
Technical Specifications
Inductance
2.7µH
Inductor Construction
Unshielded
Product Range
SDR2207 Series
DC Resistance Max
7000µohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
10A
Saturation Current (Isat)
20A
Power Inductor Case
22mm x 15mm x 7mm
Inductance Tolerance
± 20%
Product Width
15mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044