Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR2207-120YL
Order Code2329061
Product RangeSDR2207 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-120YL
Order Code2329061
Product RangeSDR2207 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)5.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)9.5A
Power Inductor Case22mm x 15mm x 7mm
Product RangeSDR2207 Series
DC Resistance Max0.0236ohm
Inductance Tolerance± 15%
Product Length22mm
Product Width15mm
Product Height7mm
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
DC Resistance Max
0.0236ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
9.5A
Product Range
SDR2207 Series
Inductance Tolerance
± 15%
Product Width
15mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433