Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR2207-101KL
Order Code2467512
Product RangeSDR2207 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | £0.576 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
£144.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-101KL
Order Code2467512
Product RangeSDR2207 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Product RangeSDR2207 Series
Power Inductor Case22mm x 15mm x 7mm
DC Resistance Max0.168ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SDR2207-101KL is a surface mount unshielded Power Inductor with ferrite DR core. This inductor features enamelled copper wire and Cu/Ag/Sn termination. Inductance drops 10% at Isat temperature rise.
- Available in E12 series
- High current up to 16A
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
SDR2207 Series
DC Resistance Max
0.168ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3A
Power Inductor Case
22mm x 15mm x 7mm
Inductance Tolerance
± 10%
Product Width
15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006495
Product traceability