Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1806-5R6ML
Order Code2329056RL
Product RangeSDR1806 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-5R6ML
Order Code2329056RL
Product RangeSDR1806 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)12.8A
Product RangeSDR1806 Series
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
Alternatives for SDR1806-5R6ML
1 Product Found
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
SDR1806 Series
Inductance Tolerance
± 20%
Product Width
14mm
RMS Current (Irms)
6.4A
Saturation Current (Isat)
12.8A
DC Resistance Max
0.015ohm
Product Length
18.3mm
Product Height
6.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004