Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1806-2R2ML
Order Code2329053
Product RangeSDR1806 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-2R2ML
Order Code2329053
Product RangeSDR1806 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9A
Inductor ConstructionUnshielded
Saturation Current (Isat)22A
Power Inductor Case18.3mm x 14mm x 6.6mm
Product RangeSDR1806 Series
DC Resistance Max0.0068ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
Alternatives for SDR1806-2R2ML
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
0.0068ohm
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
9A
Saturation Current (Isat)
22A
Product Range
SDR1806 Series
Inductance Tolerance
± 20%
Product Width
14mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004