Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1806-102KL
Order Code2329045
Product RangeSDR1806 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-102KL
Order Code2329045
Product RangeSDR1806 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangeSDR1806 Series
Power Inductor Case18.3mm x 14mm x 6.6mm
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
SDR1806 Series
DC Resistance Max
1.8ohm
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
1A
Power Inductor Case
18.3mm x 14mm x 6.6mm
Inductance Tolerance
± 10%
Product Width
14mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability