Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1806-100ML
Order Code2329043RL
Product RangeSDR1806 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-100ML
Order Code2329043RL
Product RangeSDR1806 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)10A
Product RangeSDR1806 Series
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (10-Jun-2022)
Alternatives for SDR1806-100ML
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
SDR1806 Series
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
5.3A
Saturation Current (Isat)
10A
DC Resistance Max
0.025ohm
Product Length
18.3mm
Product Height
6.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability