Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-330K
Order Code2374035
Product RangeSDR1307A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-330K
Order Code2374035
Product RangeSDR1307A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)5A
Product RangeSDR1307A Series
DC Resistance Max0.065ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width7mm
Product Height0mm
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
SDR1307A Series
Inductance Tolerance
± 10%
Product Width
7mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
5A
DC Resistance Max
0.065ohm
Product Length
13mm
Product Height
0mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013