Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-2R7M
Order Code2374022
Product RangeSDR1307A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-2R7M
Order Code2374022
Product RangeSDR1307A Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)8.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)16A
Product RangeSDR1307A Series
Power Inductor Case13mm x 7mm
DC Resistance Max0.008ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width7mm
Product Height0mm
Technical Specifications
Inductance
2.7µH
Inductor Construction
Unshielded
Product Range
SDR1307A Series
DC Resistance Max
0.008ohm
Product Length
13mm
Product Height
0mm
RMS Current (Irms)
8.2A
Saturation Current (Isat)
16A
Power Inductor Case
13mm x 7mm
Inductance Tolerance
± 20%
Product Width
7mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013