Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307-3R3ML
Order Code2329027RL
Product RangeSDR1307 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-3R3ML
Order Code2329027RL
Product RangeSDR1307 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)7.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)15A
Product RangeSDR1307 Series
Inductor Case / Package-
DC Resistance Max0.0087ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height7mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
SDR1307 Series
DC Resistance Max
0.0087ohm
Product Length
13mm
Product Height
7mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036