Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1105-100ML
Order Code2328965
Product RangeSDR1105 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1105-100ML
Order Code2328965
Product RangeSDR1105 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionUnshielded
Saturation Current (Isat)8A
Product RangeSDR1105 Series
Power Inductor Case11.1mm x 10mm x 4.8mm
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height4.8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
SDR1105 Series
DC Resistance Max
0.045ohm
Product Length
11.1mm
Product Height
4.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
8A
Power Inductor Case
11.1mm x 10mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029