Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1045-102K
Order Code2328949RL
Product RangeSDR1045 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1045-102K
Order Code2328949RL
Product RangeSDR1045 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)380mA
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Product RangeSDR1045 Series
DC Resistance Max4.7ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width10mm
Product Height4.5mm
Product Overview
The SDR1045 series SMD Power Inductor with ferrite DR core and copper/tin termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Available in E6 values
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
SDR1045 Series
Inductance Tolerance
± 10%
Product Width
10mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
400mA
DC Resistance Max
4.7ohm
Product Length
10mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008