Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1006-6R8ML
Order Code1828077
Product RangeSDR1006 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-6R8ML
Order Code1828077
Product RangeSDR1006 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.9A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Product RangeSDR1006 Series
DC Resistance Max0.044ohm
Inductance Tolerance± 20%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
0.044ohm
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
5.9A
Product Range
SDR1006 Series
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001786
Product traceability