Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1006-392KL
Order Code2328922
Product RangeSDR1006 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-392KL
Order Code2328922
Product RangeSDR1006 Series
Technical Datasheet
Inductance3.9mH
RMS Current (Irms)110mA
Inductor ConstructionUnshielded
Saturation Current (Isat)280mA
Product RangeSDR1006 Series
Power Inductor Case9.8mm x 9.8mm x 5.8mm
DC Resistance Max14.8ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
Technical Specifications
Inductance
3.9mH
Inductor Construction
Unshielded
Product Range
SDR1006 Series
DC Resistance Max
14.8ohm
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
110mA
Saturation Current (Isat)
280mA
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
Inductance Tolerance
± 10%
Product Width
9.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041